Reference Only

2295018-2

USB Connectors SPLASH PROOF USB TYPE C REC, DUAL SMT

Manufacturer:

Mfr Part:
2295018-2

TTI Part:
2295018-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
StandardUSB 3.1 Gen 2
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating250 mA, 1.25 A
Voltage Rating30 V
Mounting AngleRight Angle
Mounting StylePanel Mount
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulator ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,400 / Multiples: 900)
Quantity Unit PriceExt. Price
$2.02$10,908.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,500 available now at ttieurope.com
Sign in to add projects and notes