Reference Only

2294562-1

Heavy Duty Power Connectors UMNL TWIST-N-LOK 5POS, CAP HOUSING

Manufacturer:

Mfr Part:
2294562-1

TTI Part:
2294562-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating19 A
Number of Positions5 Position
Termination StyleCrimp
Voltage Rating600 V
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
PackagingEach
Contact GenderMale
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderPlug
Minimum Operating Temperature- 55 C
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.85$425.00
$0.749$7,490.00
$0.741$18,525.00
$0.734$73,400.00
Need more?
Sign in to add projects and notes