Reference Only
2292937-2
Automotive Connectors
Datasheet
2292937-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | MCON 1.2mm | |
| Packaging | Each | |
| Current Rating | 17.5 A | |
| Height | 18.2 mm | |
| Length | 52.9 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | enetSEAL+ | |
| Voltage Rating | 24 V | |
| Width | 14.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 375 / Multiples: 375)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $873.75 | |
| $1.95 | $1,462.50 | |
| $1.92 | $4,320.00 |
Need more?
Sign in to add projects and notes