Reference Only
2292937-1
Automotive Connectors 2P Inline Cap Key Code A
Datasheet
2292937-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Application | Power, Signal | |
| Color | Black | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 17.5 A | |
| Dimensions | 52.9 mm x 14.8 mm x 18.2 mm | |
| Flammability Rating | UL 94 HB | |
| Gender | Plug (Male) | |
| Height | 18.2 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP67 | |
| Length | 52.9 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Series | enetSEAL+ | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | enetSEAL+ | |
| Type | Inline Cap Assembly | |
| Voltage Rating | 24 VAC/DC | |
| Width | 14.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
60In Stock
5,250 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $23.50 | |
| $2.32 | $116.00 | |
| $2.30 | $230.00 | |
| $2.28 | $570.00 | |
| $2.25 | $1,125.00 | |
| $2.23 | $2,230.00 | |
| $2.21 | $5,525.00 |
Need more?
Sign in to add projects and notes