Reference Only

2292906-2

Automotive Connectors

Manufacturer:

Mfr Part:
2292906-2

TTI Part:
2292906-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch0.25 mm (0.01 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min24 AWG
Wire Gauge Max18 AWG
ColorBlack
SeriesMCON 1.2mm
PackagingEach
Contact GenderWithout Socket Contacts
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameenetSEAL+
Wire Gauge Range18 AWG to 24 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 550 / Multiples: 550)
Quantity Unit PriceExt. Price
$2.47$1,358.50
$2.35$5,170.00
$2.21$12,155.00
Need more?

My Notes

Sign into see notes.