Reference Only
2292906-1
Automotive Connectors 2P Plug Key Code A
Datasheet
2292906-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 23 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Application | Signal | |
| Contact Gender | Without Socket Contacts | |
| Dimensions | 30.5 mm x 14.8 mm x 19.05 mm | |
| Height | 19.05 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IPX9K | |
| Insulation Resistance | 100 MOhms | |
| Length | 30.5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Plug Assembly | |
| Voltage Rating | 33 VAC/DC | |
| Width | 14.8 mm | |
| Wire Gauge Range | 18 AWG to 23 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
7,393In Stock
3,300 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.40 | $7.20 | |
| $2.37 | $23.70 | |
| $2.33 | $58.25 | |
| $2.30 | $115.00 | |
| $2.27 | $227.00 | |
| $2.23 | $557.50 | |
| $2.20 | $2,420.00 |
Need more?
My Notes
Sign into see notes.