Reference Only

2292801-1

Automotive Connectors AS16 BACKSHELL 8P PLUG SMOOTH EXIT

Manufacturer:

Mfr Part:
2292801-1

TTI Part:
2292801-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductKits
Accessory TypeBackshell
Number of Positions8 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesAMPSEAL 16
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
Part # AliasesAS16-ST-60-08-ST

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.92$1,920.00
$1.89$7,560.00
$1.68$16,800.00
Need more?

My Notes

Sign into see notes.