Reference Only

2292800-1

Automotive Connectors AS16 BACKSHELL 6P PLUG SMOOTH EXIT

Manufacturer:

Mfr Part:
2292800-1

TTI Part:
2292800-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductKits
Accessory TypeBackshell
Number of Positions6 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesAMPSEAL 16
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
Part # AliasesAS16-ST-60-06-ST

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 03-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.22$5,220.00
$5.16$20,640.00
$5.10$51,000.00
Need more?

My Notes

Sign into see notes.