Reference Only
2292798-2
Automotive Connectors AS16 BACKSHELL 3P PLUG NC12
Datasheet
2292798-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Kits | |
| Accessory Type | Backshell | |
| Number of Positions | 3 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL 16 | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Part # Aliases | AS16-ST-60-03-ST-NC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.05 | $5.05 | |
| $4.99 | $124.75 | |
| $4.93 | $246.50 | |
| $4.87 | $487.00 | |
| $4.81 | $1,202.50 | |
| $4.76 | $2,380.00 | |
| $4.70 | $4,700.00 | |
| $4.64 | $18,560.00 |
Need more?
My Notes
Sign into see notes.