Reference Only
2292797-3
Automotive Connectors AS16 BACKSHELL 2P PLUG NC08
Datasheet
2292797-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Backshell Kit | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL 16 | |
| Packaging | Bulk | |
| Application | Wire to Device | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Part # Aliases | AS16-ST-60-02-ST-NC08 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $1,760.00 | |
| $1.65 | $6,600.00 | |
| $1.63 | $16,300.00 |
Need more?
Sign in to add projects and notes