Reference Only
2292797-1
Automotive Connectors AS16 BACKSHELL 2P PLUG SMOOTH EXIT
Datasheet
2292797-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Series | AMPSEAL 16 | |
| Packaging | Each | |
| Description/Function | AMPSEAL 16, Automotive Connector Caps & Covers | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Part # Aliases | AS16-ST-60-02-ST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $860.00 | |
| $0.77 | $3,080.00 | |
| $0.688 | $6,880.00 |
Need more?
My Notes
Sign into see notes.