Reference Only
2291594-1
Automotive Connectors
Datasheet
2291594-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Series | Generation Y | |
| Packaging | Bulk | |
| Contact Type | Receptacle | |
| Height | 15 mm | |
| Length | 28.67 mm | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 21.45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.46 | $27.30 | |
| $4.55 | $45.50 | |
| $4.33 | $108.25 | |
| $4.28 | $214.00 | |
| $4.16 | $416.00 | |
| $4.10 | $1,025.00 | |
| $3.03 | $2,272.50 | |
| $2.76 | $6,210.00 |
Need more?
Sign in to add projects and notes