Reference Only

2289731-1

Automotive Connectors KIT, HSG CPA INLINE FEMALE, FAKRA

Manufacturer:

Mfr Part:
2289731-1

TTI Part:
2289731-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch8 mm (0.315 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
ColorBlack
PackagingBulk
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.17$5.85
$1.16$11.60
$1.14$28.50
$1.12$280.00
$1.04$520.00
$0.743$743.00
$0.736$1,251.20
Need more?

My Notes

Sign into see notes.