Reference Only
2288274-2
Automotive Connectors 24P HYBRID 0.64/2.8 PLUG ASSY, B KEY
Datasheet
2288274-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 24 Position | |
| Pitch | 2.5 mm, 6.05 mm | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | Generation Y | |
| Packaging | Bulk | |
| Contact Gender | Female | |
| Contact Type | Receptacle | |
| Height | 20 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 40.86 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.24 mm, 6.4 mm | |
| Subcategory | Automotive Connectors | |
| Width | 23.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
375In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $50.75 | |
| $2.01 | $100.50 | |
| $1.94 | $194.00 | |
| $1.92 | $288.00 | |
| $1.78 | $534.00 | |
| $1.71 | $1,026.00 | |
| $1.62 | $3,402.00 | |
| $1.58 | $8,058.00 |
Need more?
Sign in to add projects and notes