Reference Only

2287497-1

Automotive Connectors

Manufacturer:

Mfr Part:
2287497-1

TTI Part:
2287497-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
ColorGreen
Sealed / UnsealedSealed
SeriesHeavy Duty Sealed Connector
PackagingBulk
MaterialSilicone
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50,000In Stock

100,000 expected 12-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50,000 / Multiples: 50,000)
Quantity Unit PriceExt. Price
$0.214$10,700.00
$0.212$21,200.00
$0.21$73,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes