Reference Only

2286476-1

Automotive Connectors

Manufacturer:

Mfr Part:
2286476-1

TTI Part:
2286476-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCavity Plug
Mounting StylePush-In
Termination StylePress Fit
ColorViolet
PackagingBulk
Housing MaterialPolyamide (PA)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

89,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.058$14.50
$0.057$28.50
$0.057$57.00
$0.056$140.00
$0.055$275.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes