Reference Only
2286118-1
High Speed / Modular Connectors MULTIGIG RT2-R DC SPACE VPX-MODULE 16B
Datasheet
2286118-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 153 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $155.45 | $23,783.85 | |
| $150.39 | $76,698.90 | |
| $141.55 | $141,974.65 | |
| $133.53 | $335,961.48 | |
| $130.87 | $656,313.05 | |
| $124.98 | $1,251,424.74 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.