Reference Only

2282268-1

Automotive Connectors

Manufacturer:

Mfr Part:
2282268-1

TTI Part:
2282268-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
ColorRed
Sealed / UnsealedUnsealed
SeriesNanoMQS
PackagingEach
Flammability RatingUL 94 V-0
Height11.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length19.2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating24 VDC
Width14.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.3029$1,514.50
Need more?

My Notes

Sign into see notes.