Reference Only
227531-1
End of Life
RF MIL Spec Connectors SMA PLUG SS
Datasheet
M39012/92B3101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF MIL Spec Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Crimp | |
| Polarity | Standard | |
| Orientation | Straight | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Stainless Steel | |
| Cable Type | RG-402/U | |
| Connector Type | SMA | |
| Contact Type | Male | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Free Hanging | |
| Product Type | RF MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.55 | $45.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.