Reference Only
2274843-2
I/O Connectors CAGE ASSEMBLY CFP2, 1X1
Datasheet
2274843-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cage Assemblies | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Series | CFP2 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
760
On Order
760 expected 01-Oct-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 180 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.48 | $4,226.40 | |
| $22.57 | $12,187.80 | |
| $21.96 | $23,716.80 | |
| $21.28 | $107,251.20 | |
| $20.59 | $207,547.20 | |
| $20.38 | $509,907.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes