Reference Only
2273034-1
Sensor Cables / Actuator Cables 5pos PUR 1.5m M12 strt plug pig A
Datasheet
2273034-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Series | M12 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.59 | $1,244.25 | |
| $16.43 | $2,464.50 | |
| $15.65 | $8,216.25 | |
| $15.44 | $16,212.00 | |
| $15.23 | $38,836.50 | |
| $15.08 | $75,777.00 |
Need more?
Sign in to add projects and notes