Reference Only

2273011-1

Sensor Cables / Actuator Cables 4pos PUR 1.5m M8 agl sckt pig

Manufacturer:

Mfr Part:
2273011-1

TTI Part:
2273011-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
Connector End BPigtail
GenderFemale
Cable Length1.5 m (4.921 ft)
Current Rating4 A
Voltage Rating30 V
Wire Gauge - AWG22 AWG
SeriesM8
PackagingEach
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$10.11$758.25
$9.66$1,449.00
$9.20$4,830.00
$8.76$9,198.00
$8.51$21,700.50
$8.43$42,360.75
Need more?

My Notes

Sign into see notes.