Reference Only

2273009-1

Sensor Cables / Actuator Cables 3pos PUR 1.5m M8 agl sckt pig

Manufacturer:

Mfr Part:
2273009-1

TTI Part:
2273009-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
Connector End BPigtail
GenderFemale
Cable Length1.5 m (4.921 ft)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG22 AWG
SeriesM8
PackagingEach
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$11.20$840.00
$10.64$1,596.00
$9.78$5,134.50
$9.44$9,912.00
$9.34$23,817.00
$9.23$46,380.75
Need more?

My Notes

Sign into see notes.