Reference Only

2273008-3

Sensor Cables / Actuator Cables 3pos PUR 5.0m M8 agl plug pig

Manufacturer:

Mfr Part:
2273008-3

TTI Part:
2273008-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
Connector End BPigtail
GenderMale
Cable Length5 m (16.404 ft)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG22 AWG
Jacket ColorBlack
SeriesM8
PackagingEach
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$18.17$908.50
$17.36$1,736.00
$16.55$8,275.00
$15.75$15,750.00
$14.94$37,350.00
$14.13$70,650.00
Need more?

My Notes

Sign into see notes.