Reference Only

2273003-3

Sensor Cables / Actuator Cables 4pos PUR 5.0m M8 strt sckt pig

Manufacturer:

Mfr Part:
2273003-3

TTI Part:
2273003-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
Connector End BPigtail
GenderFemale
Cable Length5 m (16.404 ft)
Current Rating4 A
Voltage Rating30 V
Wire Gauge - AWG22 AWG
Jacket ColorBlack
SeriesM8
PackagingEach
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$26.57$664.25
$24.35$2,435.00
$22.34$11,170.00
$22.09$22,090.00
$21.85$54,625.00
$21.64$108,200.00
Need more?

My Notes

Sign into see notes.