Reference Only
2273002-3
Sensor Cables / Actuator Cables 4pos PUR 5.0m M8 strt plug pig
Datasheet
2273002-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| Series | M8 | |
| Packaging | Each | |
| Jacket Material | Rigid Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.65 | $641.25 | |
| $23.26 | $2,326.00 | |
| $21.60 | $10,800.00 | |
| $21.31 | $21,310.00 | |
| $21.09 | $52,725.00 | |
| $20.89 | $104,450.00 |
Need more?
Sign in to add projects and notes