Reference Only
2273002-1
Sensor Cables / Actuator Cables 4pos PUR 1.5m M8 strt plug pig
Datasheet
2273002-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 1.5 m (4.921 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| Series | M8 | |
| Packaging | Each | |
| Jacket Material | Rigid Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.80 | $1,540.00 | |
| $25.75 | $2,575.00 | |
| $24.55 | $12,275.00 | |
| $23.35 | $23,350.00 | |
| $22.18 | $55,450.00 | |
| $18.64 | $93,200.00 |
Need more?
My Notes
Sign into see notes.