Reference Only

2273001-3

Sensor Cables / Actuator Cables 3pos PUR 5.0m M8 strt sckt pig

Manufacturer:

Mfr Part:
2273001-3

TTI Part:
2273001-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
Connector End BPigtail
GenderFemale
Cable Length5 m (16.404 ft)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG22 AWG
SeriesM8
PackagingEach
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$18.50$925.00
$17.44$1,744.00
$15.88$7,940.00
$15.52$15,520.00
$15.16$37,900.00
$15.01$75,050.00
Need more?

My Notes

Sign into see notes.