Reference Only
2272975-1
Automotive Connectors 6 Pos. Sealed MCON 1.2 Connect
Datasheet
2272975-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 23 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Each | |
| Application | Signal, Wire-to-Board/Device | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Description/Function | MCON Interconnectin System, Housing for Female Terminals | |
| Flammability Rating | UL 94 HB | |
| Height | 32.65 mm | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP67 | |
| Length | 24.5 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 18.3 mm | |
| Wire Gauge Range | 18 AWG to 23 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
1,475In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.59 | $12.95 | |
| $2.56 | $25.60 | |
| $2.54 | $63.50 | |
| $2.30 | $115.00 | |
| $2.28 | $228.00 | |
| $2.18 | $545.00 | |
| $2.10 | $1,050.00 |
Need more?
My Notes
Sign into see notes.