Reference Only

2272889-1

Automotive Connectors 16P,HYBRID,HDR ASSY 180DEG,COD A

Manufacturer:

Mfr Part:
2272889-1

TTI Part:
2272889-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
Pitch7.5 mm (0.295 in)
GenderPlug (Male)
Wire Gauge Max20 AWG
ColorBlack
SeriesAMPSEAL 16
PackagingTray
Contact TypePin
Flammability RatingUL 94HB
Height55.4 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Ingress ProtectionIP6K7
Length82.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows4 Row
Product TypeAutomotive Connectors
Row Spacing4.7 mm
SubcategoryAutomotive Connectors
Voltage Rating550 VDC
Width49 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

Documents

EDA / CAD Models

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$6.79$135.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.