Reference Only
2272168-1
Automotive Connectors MCON WIRE DRESS 2P PLUG, STRAIGHT
Datasheet
2272168-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Color | Black | |
| Packaging | Bulk | |
| Description/Function | MCON Interconnection System, Automotive Connector, Caps & Covers | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45,770In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.407 | $8.14 | |
| $0.402 | $20.10 | |
| $0.397 | $39.70 | |
| $0.392 | $98.00 | |
| $0.387 | $967.50 | |
| $0.382 | $1,910.00 | |
| $0.377 | $2,827.50 | |
| $0.373 | $5,595.00 |
Need more?
Sign in to add projects and notes