Reference Only

2272160-1

End of Life
Automotive Connectors 2POS, MCON 1.2 CB TAB 2p TL UNSEALED

Manufacturer:

Mfr Part:
2272160-1

TTI Part:
2272160-1

EDA / CAD Models

Alternate Part Number

2340311-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch4 mm (0.157 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
ColorNatural
Sealed / UnsealedUnsealed
SeriesMCON 1.2mm
PackagingEach
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Height10.9 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length13.9 mm
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width35.4 mm
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes