Reference Only

2271656-1

Modular Connectors / Ethernet Connectors VERTICAL SMT TYPE I MINI IO REC S CONN

Manufacturer:

Mfr Part:
2271656-1

TTI Part:
2271656-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeMini Connector
GenderJack (Female)
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePCB Mount
Mounting AngleVertical
Termination StyleSMD/SMT
Current Rating1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Tab DirectionTop Entry
PackagingTray
Application10/100/1000 Base-T
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,240 / Multiples: 2,240)
Quantity Unit PriceExt. Price
$2.37$5,308.80
$2.05$13,776.00
$1.95$21,840.00
$1.93$51,878.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.