Reference Only
2271183-1
Lighting Connectors 2PIN WIRE TO WIRE CONNECTOR RECPTACLE
Datasheet
2271183-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Receptacle | |
| Number of Positions | 2 Position | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Packaging | Each | |
| Contact Type | Receptacle | |
| Flammability Rating | UL 94 V-0 | |
| Height | 7.25 mm | |
| Length | 26.7 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Width | 13.3 mm | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.266 | $3,192.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes