Reference Only

2271180-1

Lighting Connectors 2PIN WIRE TO WIRE CONNECTOR PLUG

Manufacturer:

Mfr Part:
2271180-1

TTI Part:
2271180-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypePlug Connector
Number of Positions2 Position
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialNylon
PackagingEach
ColorOrange
Contact TypePin
Flammability RatingUL 94 V-0
Height7 mm
Length25.2 mm
Product TypeLighting Connectors
SubcategoryPower
Width10.95 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.226$2,712.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.