Reference Only
2270025-1
Solar Connectors / Photovoltaic Connectors SOCKET CONNECTOR KIT PV4-SF*
Datasheet
2270025-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Cable Couplers | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Coding | Plus Keyed | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 20 A | |
| Description/Function | Socket connector kit | |
| Gender | Female | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | PV4-S | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | SOLARLOK | |
| Voltage Rating | 1 kV | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
530In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $23.60 | |
| $2.21 | $110.50 | |
| $2.11 | $211.00 | |
| $1.95 | $487.50 | |
| $1.86 | $1,860.00 | |
| $1.83 | $3,660.00 | |
| $1.81 | $5,430.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.