Reference Only
2270024-1
Solar Connectors / Photovoltaic Connectors PIN CONNECTOR KIT PV4-SM*
Datasheet
2270024-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Cable Couplers | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| IP Rating | IP68 | |
| Packaging | Kit | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 20 A | |
| Description/Function | Pin connector kit | |
| Gender | Male | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | PV4-S | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | SOLARLOK | |
| Voltage Rating | 1 kV | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |