Reference Only
2267473-4
Standard Circular Connector SIZE 13 PERIPHERAL SEAL, CPC
Datasheet
2267473-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Accessory Type | Wire Seal | |
| Diameter | 16.51 mm | |
| Height | 1.04 mm | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
827In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $5.31 | |
| $1.74 | $17.40 | |
| $1.72 | $43.00 | |
| $1.58 | $79.00 | |
| $1.55 | $155.00 | |
| $1.50 | $225.00 | |
| $1.44 | $720.00 | |
| $1.40 | $1,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes