Reference Only
2267473-3
Standard Circular Connector SIZE 23 PERIPHERAL SEAL, CPC
Datasheet
2267473-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 23 | |
| Accessory Type | Wire Seal | |
| Diameter | 31.24 mm | |
| Height | 12.7 mm | |
| Packaging | Each | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.68 | $13.40 | |
| $2.47 | $24.70 | |
| $2.36 | $59.00 | |
| $2.27 | $113.50 | |
| $2.11 | $211.00 | |
| $2.03 | $507.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.