Reference Only
2267473-2
Standard Circular Connector SIZE 17 PERIPHERAL SEAL, CPC
Datasheet
2267473-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Accessory Type | Wire Seal | |
| Diameter | 0.875 in | |
| Height | 0.05 in | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,300
On Order
2,300 expected on from 31-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.17 | $21.70 | |
| $1.81 | $181.00 | |
| $1.67 | $417.50 | |
| $1.55 | $1,550.00 | |
| $1.52 | $3,040.00 | |
| $1.42 | $4,260.00 | |
| $1.31 | $6,550.00 | |
| $1.28 | $10,240.00 |
Need more?
Sign in to add projects and notes