Reference Only
2267473-1
Standard Circular Connector SIZE 11 PERIPHERAL SEAL, CPC
Datasheet
2267473-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Accessory Type | Wire Seal | |
| Diameter | 13.05 mm | |
| Height | 10.41 mm | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,346In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $5.38 | |
| $1.94 | $48.50 | |
| $1.87 | $93.50 | |
| $1.78 | $178.00 | |
| $1.75 | $262.50 | |
| $1.30 | $1,300.00 | |
| $1.27 | $3,175.00 | |
| $1.20 | $48,000.00 |
Need more?
Sign in to add projects and notes