Reference Only

2267075-1

Pushbutton Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
PMS9P1B08M2RE

TTI Part:
2267075-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesPMS9P1B
ProductStandard Switches
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StyleBushing Mount
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating400 mA
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
IP RatingIP67
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
PackagingEach
Actuator StyleRound
ColorBlack
Flammability RatingUL 94 V-0
Housing MaterialDiallyl Phthalate (DAP)
Life30000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.57$1,285.00
$2.54$2,540.00
$2.52$5,040.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.