Reference Only

2267072-2

Pushbutton Switches - Board Mount SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
PMS9P1B10M6RE

TTI Part:
2267072-2

EDA / CAD Models

Alternate Part Number

TP11MS9ABE

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
SeriesPMS9P1B
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating400 mA
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
IP RatingIP67
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
Flammability RatingUL 94 V-0
Height8.63 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length22 mm
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StyleBushing Mount
PackagingEach
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.03$1,515.00
$3.00$3,000.00
$2.97$5,940.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes