Reference Only

226600-1

RF Connectors / Coaxial Connectors UHF DUAL CRIMP RG58 MINIATURE PLUG

Manufacturer:

Mfr Part:
226600-1

TTI Part:
226600-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesUHF
GenderPlug (Pin)
Maximum Frequency2 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Cable TypeRG-58, 58A, 58B, 58C
PackagingKit
Body FinishNickel
Contact PlatingTin
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.48$7.44
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE

My Notes

Sign into see notes.