Reference Only
225791-3
Rack & Panel Connectors ARINC COAXICON SOCKE
Datasheet
225791-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Contacts | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | ARINC WWE | |
| Contact Type | Socket | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.90 | $161.90 | |
| $157.81 | $789.05 | |
| $145.08 | $1,450.80 | |
| $127.87 | $3,580.36 | |
| $117.29 | $5,864.50 | |
| $113.21 | $11,321.00 | |
| $112.09 | $28,022.50 | |
| $110.98 | $55,490.00 |
Need more?
Associated Parts

Punches & Dies PREMIUM SDE DIE BNC
Sign in to add projects and notes