Reference Only
225791-2
Rack & Panel Connectors COAXIAL RF SOCKET, S
Datasheet
225791-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Number of Positions | 12 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Housing Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | ARINC WWE | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
75
On Order
75 expected 08-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 88 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.73 | $8,776.24 | |
| $87.76 | $8,776.00 | |
| $86.89 | $21,722.50 | |
| $86.03 | $43,015.00 |
Need more?
Associated Parts

Punches & Dies PREMIUM SDE DIE BNC
Sign in to add projects and notes