Reference Only
225790-7
Rack & Panel Connectors PIN SIZE 5
Datasheet
225790-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Type | Pin (Male) | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Product | Contacts | |
| Series | ARINC WWE | |
| Subcategory | Backplane Connectors | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.33 | $5,033.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Punches & Dies PREMIUM SDE DIE BNC
Sign in to add projects and notes