Reference Only
225790-5
Rack & Panel Connectors COAXICON PIN SZ 5
Datasheet
225790-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Product | Contacts | |
| Series | ARINC WWE | |
| Subcategory | Backplane Connectors | |
| Termination Style | Crimp | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 77 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.28 | $6,797.56 | |
| $73.27 | $7,327.00 | |
| $54.30 | $27,150.00 | |
| $48.83 | $48,830.00 | |
| $47.84 | $239,200.00 |
Need more?
Associated Parts

Punches & Dies PREMIUM SDE DIE BNC
Sign in to add projects and notes