Reference Only

225790-4

Rack & Panel Connectors

Manufacturer:

Mfr Part:
225790-4

TTI Part:
225790-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
Number of Positions5 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact MaterialBrass
Contact PlatingGold
Series225
PackagingEach
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.08$7,635.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.