Reference Only
223969-7
Hard Metric Connectors UNV PWR MDL, GUIDE PIN LOCT PL
Datasheet
223969-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Termination Style | Solder Pin | |
| Pitch | 6.35 mm | |
| Series | Z-Pack | |
| Packaging | Each | |
| Housing Material | Stainless Steel | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7318290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |